Arrow Electronic Components Online
No Image Available
Connector Telephone and Telecom

1367073-4

Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SFP
  • Gender
    RCP
  • Number of Terminals
    20
  • Number of Contacts
    20
  • Number of Ports
    1
  • Number of Loaded Positions
    20
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    120VAC
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Reel
  • Product Style
    Single
  • Product Length (mm)
    11.2
  • Product Height (mm)
    5.4
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources