Connector Power
13663324
TWO WAY BLACK DUCON 9.5 SEALED FEMALE CONNECTOR ASSEMBLY, MAX CURRENT 70 AMPS
AptivProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536694010
Automotive
Yes
PPAP
Yes
Type
Seal
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Termination Method
Crimp
Body Orientation
Straight
Housing Color
Black
Product Weight (g)
23.06062
Product Length (mm)
48
Product Depth (mm)
42.1
Product Height (mm)
31.5

