Arrow Electronic Components Online
13612|KEYSTONE|limage
13612|KEYSTONE|simage
Connector Terminals

1361-2

Micro Pin Terminal Brass PIN 8.74mm Bright Tin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro Pin Terminal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Plating
    Bright Tin
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    185
  • Insulation
    Non-Insulated
  • Product Length (mm)
    8.74
  • Product Depth (mm)
    2.39
  • Mounting
    Swage Mount

Documentation and Resources

Datasheets
Design resources