Capacitor Tantalum Wet
135D687X9025K0
Cap Tant Wet 680uF 25V 10% (9.53 X 26.97mm) Axial 1.2 Ohm 200°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
680uF
Tolerance
10%
Voltage
25VDC
ESR (Ohm)
1.2
Equivalent Series Resistance Type
Standard
IR (mA)
2.1
IL (uA)
8
Polarity
Polar
Seal
Hermetic
Insulation
Unsleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
9.53 X 26.97
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Tray
Length w/weld (mm)
34.11
Product Length (mm)
26.97
Product Weight (g)
17.7
Product Diameter (mm)
9.53
Lead Diameter (mm)
0.64

