Capacitor Tantalum Wet
135D686X0030F0
Cap Tant Wet 68uF 30V 20% (7.14 X 16.28mm) Axial 2.9 Ohm 200°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
68uF
Tolerance
20%
Voltage
30VDC
ESR (Ohm)
2.9
Equivalent Series Resistance Type
Standard
IR (mA)
1.285
IL (uA)
1
Polarity
Polar
Seal
Hermetic
Insulation
Unsleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.14 X 16.28
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Tray
Length w/weld (mm)
23.42
Product Length (mm)
16.28
Product Weight (g)
6.2
Product Diameter (mm)
7.14
Lead Diameter (mm)
0.64

