Capacitor Tantalum Wet
135D547X0015K2
Cap Tant Wet 540uF 15V 20% (10.32 X 28.6mm) Axial 1 Ohm 200°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
540uF
Tolerance
20%
Voltage
15VDC
ESR (Ohm)
1
Equivalent Series Resistance Type
Standard
IR (mA)
2.33
IL (uA)
6
Polarity
Polar
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.32 X 28.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Tray
Length w/weld (mm)
34.95
Product Length (mm)
28.6(Max)
Product Weight (g)
17.7
Product Diameter (mm)
10.32(Max)
Lead Diameter (mm)
0.64

