Arrow Electronic Components Online
135D476X9125T6E3|VISHAY|simage
135D476X9125T6E3|VISHAY|limage
Capacitor Tantalum Wet

135D476X9125T6E3

Cap Tant Wet 47uF 125V 10% (10.32 X 21.03mm) Axial 2.2 Ohm 200°C Tray

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    47uF
  • Tolerance
    10%
  • Voltage
    125VDC
  • ESR (Ohm)
    2.2
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.5
  • IL (uA)
    10
  • Polarity
    Polar
  • Seal
    Hermetic
  • Insulation
    Sleeved - High Temp
  • High Shock and Vibrating
    Yes
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    10.32 X 21.03
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Tray
  • Length w/weld (mm)
    27.38
  • Product Length (mm)
    21.03(Max)
  • Product Weight (g)
    11.6
  • Product Diameter (mm)
    10.32(Max)
  • Lead Diameter (mm)
    0.64

Documentation and Resources

Datasheets
Design resources