Capacitor Tantalum Wet
135D475X9100C0
Cap Tant Wet 4.7uF 100V 10% (4.78 X 11.51mm) Axial 8.5 Ohm 200°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
10%
Voltage
100VDC
ESR (Ohm)
8.5
Equivalent Series Resistance Type
Standard
IR (mA)
0.565
IL (uA)
1
Polarity
Polar
Seal
Hermetic
Insulation
Unsleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
4.78 X 11.51
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Tray
Length w/weld (mm)
18.64
Product Length (mm)
11.51
Product Weight (g)
2.6
Product Diameter (mm)
4.78
Lead Diameter (mm)
0.64

