Capacitor Tantalum Wet
135D227X9075K2
Cap Tant Wet 220uF 75V 10% (10.32 X 28.6mm) Axial 1.8 Ohm 200°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
220uF
Tolerance
10%
Voltage
75VDC
ESR (Ohm)
1.8
Equivalent Series Resistance Type
Standard
IR (mA)
1.8
IL (uA)
10
Polarity
Polar
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.32 X 28.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Tray
Length w/weld (mm)
34.95
Product Length (mm)
28.6(Max)
Product Weight (g)
17.7
Product Diameter (mm)
10.32(Max)
Lead Diameter (mm)
0.64

