Capacitor Tantalum Wet
135D226X0075C6
Cap Tant Wet 22uF 75V 20% (5.57 X 13.1mm) Axial 5.1 Ohm 200°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Capacitance Value
22uF
Tolerance
20%
Voltage
75VDC
ESR (Ohm)
5.1
Equivalent Series Resistance Type
Standard
IR (mA)
0.6
IL (uA)
3
Polarity
Polar
Seal
Hermetic
Insulation
Sleeved - High Temp
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
5.57 X 13.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Tray
Length w/weld (mm)
18.64
Product Length (mm)
13.1(Max)
Product Weight (g)
2.6
Product Diameter (mm)
5.57(Max)
Lead Diameter (mm)
0.64

