Capacitor Tantalum Wet
135D187X9075T2
Cap Tant Wet 180uF 75V 10% (10.32 X 21.03mm) Axial 2.2 Ohm 200°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Capacitance Value
180uF
Tolerance
10%
Voltage
75VDC
ESR (Ohm)
2.2
Equivalent Series Resistance Type
Standard
IR (mA)
1.3
IL (uA)
9
Polarity
Polar
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.32 X 21.03
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Tray
Length w/weld (mm)
27.38
Product Length (mm)
21.03(Max)
Product Weight (g)
11.6
Product Diameter (mm)
10.32(Max)
Lead Diameter (mm)
0.64

