Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Micro Pin Terminal
Gender
PIN
Termination Method
Solder
Body Orientation
Straight
Plating
Bright Tin
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
185
Insulation
Non-Insulated
Product Length (mm)
12.24
Product Depth (mm)
1.78
Mounting
Swage Mount

