Arrow Electronic Components Online
1356|ADAFRUIT|simage
1356|ADAFRUIT|limage
Sensor Development Boards and Kits

1356

TCS34725 Color Sensor Breakout Board

Adafruit Industries

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    TCS34725
  • Supported Device Technology
    Color
  • Product Weight (g)
    0.39
  • Product Length (mm)
    15.25
  • Product Depth (mm)
    15.25

Documentation and Resources

Datasheets
Design resources