Connector Discrete Wire Housing
1355328-1
Conn Housing RCP 2 POS 6.5mm Crimp ST Cable Mount Black Container
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.5
Body Orientation
Straight
Maximum Current Rating (A)
78
Maximum Voltage Rating
28VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Container
Product Length (mm)
56.9
Product Depth (mm)
38
Product Height (mm)
59
Mounting
Cable Mount

