Arrow Electronic Components Online
1351110112.00|AMPHENOLRF|simage
1351110112.00|AMPHENOLRF|limage
Cable Assembly Coaxial

135111-01-12.00

Cable Assembly RG316/U 0.304m SMA to SMA PL-F

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    F-M
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.304
  • Impedance (Ohm)
    50
  • RG Type
    RG-316/U

Documentation and Resources

Datasheets
Design resources