Arrow Electronic Components Online
1351100112.00|AMPHENOLRF|simage
1351100112.00|AMPHENOLRF|limage
Cable Assembly Coaxial

135110-01-12.00

Cable Assembly Coaxial 0.305m SMA to SMA F-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    F-M
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.305
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    3
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG316
Order Quantity

Documentation and Resources

Datasheets
Design resources