Cable Assembly Coaxial
135104-07-12.00
Cable Assembly RG142 0.304m SMA to SMA PL-PL Crimp-Crimp Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
0.304
Impedance (Ohm)
50
Packaging
Bag
Connector Orientation
Right Angle to Straight
RG Type
RG142

