Cable Assembly Coaxial
135104-02-M1.00
SMA Right Angle Plug to SMA Right Angle Plug on RG-174 cable 1.00 Meters
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
1
Impedance (Ohm)
50
Maximum Frequency (GHz)
3
Connector Orientation
Right Angle to Right Angle
RG Type
RG174
Order Quantity

