Arrow Electronic Components Online
1351040206.00|AMPHENOLRF|originalImage
1351040206.00|AMPHENOLRF|simage
Cable Assembly Coaxial

135104-02-06.00

Cable Assembly Coaxial 0.152m SMA to SMA M-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.152
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    12.4
  • Packaging
    Bag
  • Connector Orientation
    Right Angle to Right Angle
  • RG Type
    RG174

Documentation and Resources

Datasheets
Design resources