Arrow Electronic Components Online
13510302M0.50|AMPHENOLRF|limage
13510302M0.50|AMPHENOLRF|originalImage
Cable Assembly Coaxial

135103-02-M0.50

Cable Assembly Coaxial 0.5m SMA to SMA PL-PL

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.5
  • Impedance (Ohm)
    50
  • Connector Orientation
    Right Angle to Straight
  • RG Type
    RG-174/U
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources