Arrow Electronic Components Online
13510085B|APTIV|simage
13510085B|APTIV|limage
Connector Discrete Wire Housing

13510085-B

Conn Housing F 2 POS Crimp ST Cable Mount Black

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Housing
  • Gender
    F
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    23.7
  • Product Height (mm)
    23.1
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources