Arrow Electronic Components Online
1351|ADAFRUIT|simage
1351|ADAFRUIT|limage
Cable Assembly DC Power

1351

Cable Assembly 0.171m 2.1mm Barrel Jack to 2(2.1mm Barrel Plug) 2 to 4POS F-PL 24AWG

Adafruit Industries

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.171
  • Wire Size (AWG)
    24
  • Connector Type A
    2.1mm Barrel Jack
  • Connector Type B
    2.1mm Barrel Plug
  • Gender
    F-PL
  • Number of Contacts
    2 to 4
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources