Arrow Electronic Components Online
13505|DESCO|simage
13505|DESCO|limage
Bags and Sacks

13505

Bag, Stat shield, Metal-In 12In X 18In, 100 Ea/Pack

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shielding Bag
  • Color
    Metalic
  • Material
    Aluminum Shield/Polyester/Static Dissipative Polyethylene
  • Product Length (mm)
    304.8
  • Product Depth (mm)
    457.2
  • Product Height (mm)
    0.07

Documentation and Resources

Datasheets
Design resources