Connector RF
135-3801-201
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MMCX
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Maximum Insertion Loss (dB)
0.1
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
500
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
3.45
Product Depth (mm)
3.45
Product Height (mm)
4.72
Mounting
Through Hole
Order Quantity

