Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Number of Terminals
2
Thermal Time Constant (s)
4
Thermal Time Constant Range (s)
< 5
Sensitivity Index (K)
3974
Sensitivity Index Range (K)
3850 to 4100
Accuracy
25°C
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
300
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±10
Percentage of Resistance Tolerance Range @ 25C (%)
±10 to ±15
Application
Consumer Electronics|PCB Temperature Sensing
Packaging
Tape and Reel
Product Diameter (mm)
2
Construction
Axial
Mounting
Through Hole

