Arrow Electronic Components Online
135103LAFJ01|HONEYWEL|simage
135103LAFJ01|HONEYWEL|limage
Thermistors

135-103LAF-J01

Thermistor 10K Ohm 5% 2-Pin DO-35 Axial 3974K T/R

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    4
  • Thermal Time Constant Range (s)
    < 5
  • Sensitivity Index (K)
    3974
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    300
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    2.03
  • Product Length (mm)
    4.57(Max)
  • Construction
    Axial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources