Capacitor Tantalum Wet
134D336X9075C6
Cap Tant Wet 33uF 75V 10%( 5.57 X 13.08mm) Axial 2.5 Ohm 200°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
33uF
Tolerance
10%
Voltage
75VDC
ESR (Ohm)
2.5
Equivalent Series Resistance Type
Standard
IR (mA)
1.1
IL (uA)
1
Polarity
Polar
Seal
Hermetic
Insulation Type
Sleeved - High Temp
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
5.57 X 13.08
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Tray
Length w/weld (mm)
19.43
Product Length (mm)
13.08(Max)
Product Weight (g)
2.6
Product Diameter (mm)
5.56(Max)
Lead Diameter (mm)
0.64
Order Quantity

