Capacitor Tantalum Wet
134D117X9075F6
Cap Tant Wet 110uF 75V 10%( 7.93 X 17.88mm) Axial 1.3 Ohm 200°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
110uF
Tolerance
10%
Voltage
75VDC
ESR (Ohm)
1.3
Equivalent Series Resistance Type
Standard
IR (mA)
1.9
IL (uA)
2
Polarity
Polar
Seal
Hermetic
Insulation Type
Sleeved - High Temp
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.93 X 17.88
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Tray
Length w/weld (mm)
24.23
Product Length (mm)
17.88(Max)
Product Weight (g)
6.2
Product Diameter (mm)
7.93(Max)
Lead Diameter (mm)
0.64
Order Quantity

