Arrow Electronic Components Online
134D106X9125C6|VISHAY|simage
134D106X9125C6|VISHAY|limage
Capacitor Tantalum Wet

134D106X9125C6

Cap Tant Wet 10uF 125V 10%( 5.57 X 13.08mm) Axial 5.5 Ohm 200°C Tray

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    125VDC
  • ESR (Ohm)
    5.5
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.75
  • IL (uA)
    1
  • Polarity
    Polar
  • Seal
    Hermetic
  • Insulation Type
    Sleeved - High Temp
  • High Shock and Vibrating
    No
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    5.57 X 13.08
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Tray
  • Length w/weld (mm)
    19.43
  • Product Length (mm)
    13.08(Max)
  • Product Weight (g)
    2.6
  • Product Diameter (mm)
    5.56(Max)
  • Lead Diameter (mm)
    0.64
Order Quantity

Documentation and Resources

Datasheets
Design resources