Arrow Electronic Components Online
1349|ADAFRUIT|simage
1349|ADAFRUIT|limage
DC to AC Inverters

1349

EL Wire 1xAAA Mini Inverter

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.70
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    DC/AC
  • Remote Control Capability
    No
  • Product Weight (g)
    14840
  • Package Height
    14.5
  • Package Width
    26.52
  • Package Length
    50.47

Documentation and Resources

Datasheets
Design resources