Arrow Electronic Components Online
133I4AABK|SERPAC|simage
133I4AABK|SERPAC|limage
Boxes, Enclosures and Racks

133I4AA,BK

Recessed, Smooth Top Desktop Enclosure with 4AA Battery Compartment, 4.38x3.25x2.50in.

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    111
  • Product Depth (Metric) (mm)
    82
  • Product Height (Metric) (mm)
    84
  • IP Rating
    IP67
  • NEMA Rating
    4X/12/13
Order Quantity

Documentation and Resources

Datasheets
Design resources