Arrow Electronic Components Online
1334|ADAFRUIT|simage
1334|ADAFRUIT|limage
Sensor Development Boards and Kits

RGB Color Sensor | 1334

RGB color sensor with IR filter and white led

Adafruit Industries
Datasheets 

Product Description

Your electronics can now see in dazzling color with this lovely color light sensor. We found the best color sensor on the market, the TCS34725, which has RGB and Clear light sensing elements. An IR blocking filter, integrated on-chip and localized to the color sensing photodiodes, minimizes the IR spectral component of the incoming light and allows color measurements to be made accurately. The filter means you'll get much truer color than most sensors, since humans don't see IR. The sensor also has an incredible 3,800,000:1 dynamic range with adjustable integration time and gain so it is suited for use behind darkened glass

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    TCS34725
  • Supported Device Technology
    Color
  • Development Software
    Arduino
  • Product Weight (g)
    3.23
  • Product Length (mm)
    20.44
  • Product Depth (mm)
    20.28

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources