Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Computer Products
/
Computer Peripherals
/
Keypads And Keyboards
/
1333 - Adafruit Industries
Keypads and Keyboards
1333
Keypad
Adafruit Industries
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.60.20.00
Automotive
No
PPAP
No
Type
Keypad
Illumination Type
LED
Product Length (mm)
34.92
Product Depth (mm)
19.05
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model