Cable Single Conductor
1332-20-1-0500-005-1-TS
Hook-up Wire 20AWG 152.4m 1.75mm Tinned Copper 300V Reel
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.33
Maximum Outer Diameter (mm)
1.75
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-80
Maximum Operating Temperature (°C)
200
Packaging
Reel
Bunch Stranding
7x29
Insulation Color
Blue

