Test Clips, Leads and Probes - End Connectors
1330-ST-0
Conn Banana PL 2 POS Solder ST 2 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Banana
Gender
PL
Body Orientation
Straight
Number of Contacts
2
Number of Ports
2
Maximum Current Rating (A)
15
Termination Method
Solder
Maximum Operating Temperature (°C)
50
Product Length (mm)
30.22
Product Depth (mm)
13.71
Product Height (mm)
25.15

