Cable Single Conductor
1330-20-1-0500-001-1-TS
Hook-up Wire 20AWG 152.4m 2.15mm Tinned Copper 600V Reel
CnC Tech, LLCParts Sold By Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.51
Maximum Outer Diameter (mm)
2.15
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-80
Maximum Operating Temperature (°C)
200
Packaging
Reel
Bunch Stranding
7x29
Insulation Color
Black

