Arrow Electronic Components Online
Test Clips, Leads and Probes - End Connectors

1330-2

Conn Banana PL 2 POS ST Cable Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Cable Mount
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    30.22
  • Product Depth (mm)
    9.65
  • Product Height (mm)
    39.37

Documentation and Resources

Datasheets
Design resources