Connector RF
133-3701-211
Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
MCX
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Maximum Insertion Loss (dB)
0.1
Maximum Voltage Rating
335VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
500
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
5.99
Product Depth (mm)
5.99
Product Height (mm)
5.61
Mounting
Through Hole

