Arrow Electronic Components Online
132J21019X|CONEC|simage
132J21019X|CONEC|limage
Connector Contact

132J21019X

Contact SKT Crimp ST Cable Mount

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Coaxial
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Product Length (mm)
    23
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources