Arrow Electronic Components Online
132C9VBK|SERPAC|simage
132C9VBK|SERPAC|limage
Boxes, Enclosures and Racks

132C9V,BK

Clear Top Desktop Enclosure with 9V Battery Compartment, 4.38x3.25x2.00in. <h4><strong>CALIFORNIA&nbsp;PROPOSITION</strong> ⚠️<strong>65&nbsp;WARNING</strong>⚠️</h4>

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Category
    Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    111
  • Product Depth (Metric) (mm)
    82
  • Product Height (Metric) (mm)
    51
  • IP Rating
    IP67
  • NEMA Rating
    4X/12/13
Order Quantity

Documentation and Resources

Datasheets
Design resources