Connector Contact
132C11019X
Contact SKT Crimp ST Cable Mount 16-20AWG
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.7040
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Mating Cycle (Cycles)
500
Product Length (mm)
22.98
Product Depth (mm)
5.5
Product Height (mm)
5.5
Wire Size (AWG)
16-20
Mounting
Cable Mount

