Cable Assembly DC Power
1329
Cable Assembly 0.254m 2.1mm Plug to 2Alligator CLIP POS
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.254
Connector Type A
2.1mm Plug
Connector Type B
2Alligator Clip
Maximum Current Rating (A)
3
Maximum Voltage Rating (VDC)
24
Order Quantity

