Arrow Electronic Components Online
13260325|TE|limage
13260325|TE|simage
Connector Contact

1326032-5

Contact SKT Crimp ST Cable Mount 14AWG Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Package
  • Product Length (mm)
    21.5
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    5.62
  • Wire Size (AWG)
    14
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources