Arrow Electronic Components Online
1326028-4|TE|simage
1326028-4|TE|limage
Connector Contact

1326028-4

Contact SKT Crimp ST Cable Mount 22AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536904000
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Reel
  • Wire Size (AWG)
    22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources