Arrow Electronic Components Online
13250|POMONA|simage
13250|POMONA|limage
Test Clips, Leads and Probes - End Connectors

1325-0

Conn Banana M 1 POS Screw ST Cable Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana
  • Gender
    M
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Cable Mount
  • Termination Method
    Screw
  • Wire Size (AWG)
    18-22
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    39.36

Documentation and Resources

Datasheets
Design resources