Boxes, Enclosures and Racks
1324AA,BK
Textured Top Desktop Enclosure with 4AA Battery Compartment, 4.38x 3.25x2.00 in.
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
111
Product Depth (Metric) (mm)
82
Product Height (Metric) (mm)
51
IP Rating
IP67
NEMA Rating
4X/12/13
Order Quantity

