Arrow Electronic Components Online
132167|AMPHENOLRF|simage
132167|AMPHENOLRF|limage
Connector RF

132167

Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Flange Mount RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 12.4G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    3.8
  • Product Length (mm)
    12.07
  • Product Depth (mm)
    6
  • Product Height (mm)
    16
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources