Connector RF
132113
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Over Copper
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel Over Copper
Operating Frequency (Hz)
0 to 12.4G
Maximum Insertion Loss (dB)
0.21
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Weight (g)
4.9
Product Length (mm)
18.2
Product Depth (mm)
8
Mounting
Cable Mount
Order Quantity

