Connector Circular
132041-0141
Conn Circular SKT 9 POS ST Cable Mount 9 Terminal 1 Port Medical
ITT CannonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
SKT
Wire Size (AWG)
28
Less Contact
No
Contact Plating
Gold
Shell Material
Polysulfone
Housing Color
Gray
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
IP Rating
IP50
Insulation Resistance (MOhm)
1000000
Mating Style
Push-Pull
Mating Cycle (Cycles)
2000
Product Diameter (mm)
13.9
Product Length (mm)
41

