Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7415.21.00.00
Automotive
Unknown
PPAP
Unknown
Type
Lock Washer
Connector Type
Connector RF
Body Orientation
Straight
Material
Brass
Plating
Gold
Product Weight (g)
0.15
Product Diameter (mm)
10.2
Product Height (mm)
1.18

